CAD | USD
Favorite

ADA4897-1ARJZ-R7 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Price & Procurement
5,576 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.96000 $7.96
10 7.14500 $71.45
25 6.75560 $168.89
100 5.85460 $585.46
250 5.55440 $1,388.60
500 4.98396 $2,491.98
1,000 4.20332 $4,203.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADA4897-1ARJZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.87686
  • Cut Tape (CT)  : ADA4897-1ARJZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,576 - Immediate
  • Unit Price: $7.96000
  • Tape & Reel (TR)  : ADA4897-1ARJZ-R2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    250 - Factory Stock 
  • Unit Price: $6.84312
  • Cut Tape (CT)  : ADA4897-1ARJZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,820 - Immediate
  • Unit Price: $7.96000
  • Digi-Reel®  : ADA4897-1ARJZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,820 - Immediate
  • Unit Price: Digi-Reel®

ADA4897-1ARJZ-R7

Datasheet
Digi-Key Part Number ADA4897-1ARJZ-R7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADA4897-1ARJZ-R7
Copy  
Description IC OPAMP VFB 1 CIRCUIT SOT23-6
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 120V/µs
-3db Bandwidth 230MHz
Current - Input Bias 11µA
Voltage - Input Offset 28µV
Current - Supply 3mA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 3V ~ 10V, ±1.5V ~ 5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ADA4897
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADA4895-1ARJZ-R7

IC OPAMP GP 1 CIRCUIT SOT23-6

Analog Devices Inc.

$7.96000 Details

ADA4897-1ARJZ-R2

IC OPAMP VFB 1 CIRCUIT SOT23-6

Analog Devices Inc.

$6.84312 Details

ADA4896-2ARMZ-R7

IC OPAMP VFB 2 CIRCUIT 8MSOP

Analog Devices Inc.

$12.70000 Details

ADP7182ACPZN-R7

IC REG LIN NEG ADJ 200MA 6LFCSP

Analog Devices Inc.

$5.44000 Details

AD5245BRJZ50-RL7

IC DGT POT 50KOHM 256TAP SOT23-8

Analog Devices Inc.

$3.10000 Details

REF3125AIDBZR

IC VREF SERIES 2.5V SOT23-3

Texas Instruments

$4.05000 Details
Additional Resources
Standard Package 1
Other Names ADA4897-1ARJZ-R7DKR