CAD | USD
Favorite

ADA4310-1ACPZ-R7 Current Feedback Amplifier 2 Circuit 16-LFCSP-VQ (4x4)
Price & Procurement
1,482 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.51000 $4.51
10 4.05100 $40.51
25 3.82880 $95.72
100 3.31840 $331.84
250 3.14824 $787.06
500 2.82486 $1,412.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : ADA4310-1ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,482 - Immediate
  • Unit Price: Digi-Reel®

ADA4310-1ACPZ-R7

Datasheet
Digi-Key Part Number ADA4310-1ACPZ-R7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADA4310-1ACPZ-R7
Copy  
Description IC OPAMP CFA 2 CIRCUIT 16LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Feedback Amplifier 2 Circuit 16-LFCSP-VQ (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 2
Output Type -
Slew Rate 820V/µs
-3db Bandwidth 190MHz
Current - Input Bias 6µA
Voltage - Input Offset 1mV
Current - Supply 7.6mA
Voltage - Supply, Single/Dual (±) 5V ~ 12V, ±2.5V ~ 6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (4x4)
Base Part Number ADA4310
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ADA4310-1ACPZ-R7CT
ADA43101ACPZR7