Add To Favorites
ADA4096-4ACPZ-R7 General Purpose Amplifier 4 Circuit Rail-to-Rail 16-LFCSP-WQ (3x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.12000 $10.12
10 9.14500 $91.45
25 8.72000 $218.00
100 7.57150 $757.15
250 7.23112 $1,807.78
500 6.59310 $3,296.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ADA4096-4ACPZ-R7DKR-ND
Copy   ADA4096-4ACPZ-R7DKR-ND
Quantity Available 2,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADA4096-4ACPZ-R7

Copy   ADA4096-4ACPZ-R7
Description IC OPAMP GP 4 CIRCUIT 16LFCSP
Copy   IC OPAMP GP 4 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 16-LFCSP-WQ (3x3)

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 16-LFCSP-WQ (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.4V/µs
Gain Bandwidth Product 786kHz
-3db Bandwidth 1.52MHz
Current - Input Bias 3nA
Voltage - Input Offset 35µV
Current - Supply 60µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 3V ~ 30V, ±1.5V ~ 15V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
Base Part Number ADA4096
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-CN0355-PMDZ - Analog Devices Inc. | EVAL-CN0355-PMDZ-ND DigiKey Electronics
  • EVAL-CN0355-PMDZ
  • Analog Devices Inc.
  • PMOD BOARD SIGNAL CONDITIONER
  • Unit Price $133.07000
  • EVAL-CN0355-PMDZ-ND
  • EVAL-CN0292-SDZ - Analog Devices Inc. | EVAL-CN0292-SDZ-ND DigiKey Electronics
  • EVAL-CN0292-SDZ
  • Analog Devices Inc.
  • EVAL BOARD FOR CN0292-SDZ
  • Unit Price $191.28000
  • EVAL-CN0292-SDZ-ND
You May Also Be Interested In
  • AD8643ACPZ-REEL7 - Analog Devices Inc. | AD8643ACPZ-REEL7CT-ND DigiKey Electronics
  • AD8643ACPZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP JFET 4 CIRCUIT 16LFCSP
  • Unit Price $12.55000
  • AD8643ACPZ-REEL7CT-ND
  • 8Z-12.000MAAJ-T - TXC CORPORATION | 887-1487-1-ND DigiKey Electronics
  • 8Z-12.000MAAJ-T
  • TXC CORPORATION
  • CRYSTAL 12.0000MHZ 18PF SMD
  • Unit Price $2.36000
  • 887-1487-1-ND
  • AD8657ACPZ-R7 - Analog Devices Inc. | AD8657ACPZ-R7CT-ND DigiKey Electronics
  • AD8657ACPZ-R7
  • Analog Devices Inc.
  • IC OPAMP GP 2 CIRCUIT 8LFCSP
  • Unit Price $4.42000
  • AD8657ACPZ-R7CT-ND
  • ADA4096-2ACPZ-R7 - Analog Devices Inc. | ADA4096-2ACPZ-R7CT-ND DigiKey Electronics
  • ADA4096-2ACPZ-R7
  • Analog Devices Inc.
  • IC OPAMP GP 2 CIRCUIT 8LFCSP
  • Unit Price $7.81000
  • ADA4096-2ACPZ-R7CT-ND
  • LT3015EDD#TRPBF - Linear Technology/Analog Devices | LT3015EDD#TRPBFCT-ND DigiKey Electronics
  • LT3015EDD#TRPBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR NEG ADJ 1.5A 8DFN
  • Unit Price $10.30000
  • LT3015EDD#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names ADA4096-4ACPZ-R7DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4096-4ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $5.57513
  • Cut Tape (CT) ? : ADA4096-4ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,970 - Immediate
  • Unit Price: $10.12000
  • Tape & Reel (TR) ? : ADA4096-4ACPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $5.16215

17:02:58 8/23/2019