CAD | USD
Favorite

AD8648ARZ-REEL General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
1,495 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.25000 $4.25
10 3.82400 $38.24
25 3.61640 $90.41
100 3.13410 $313.41
250 2.97328 $743.32
500 2.66794 $1,333.97
1,000 2.25006 $2,250.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD8648ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.18452
  • Cut Tape (CT)  : AD8648ARZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,012 - Immediate
  • Unit Price: $4.25000
  • Digi-Reel®  : AD8648ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,012 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AD8648ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,819 - Immediate
  • Unit Price: $4.13000
  • Tape & Reel (TR)  : AD8648ARZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.18452
  • Digi-Reel®  : AD8648ARZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,495 - Immediate
  • Unit Price: Digi-Reel®

AD8648ARZ-REEL

Datasheet
Digi-Key Part Number AD8648ARZ-REELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8648ARZ-REEL
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 11V/µs
Gain Bandwidth Product 24MHz
Current - Input Bias 0.3pA
Voltage - Input Offset 600µV
Current - Supply 1.5mA
Current - Output / Channel 120mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number AD8648
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AD8648ARZ-REELCT