CAD | USD
Favorite

AD8630ARUZ-REEL Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
4,195 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.57000 $10.57
10 9.55300 $95.53
25 9.10880 $227.72
100 7.90930 $790.93
250 7.55380 $1,888.45
500 6.88728 $3,443.64
1,000 6.22075 $6,220.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD8630ARUZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $6.03956
  • Digi-Reel®  : AD8630ARUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,195 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AD8630ARUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 974 - Immediate
  • Unit Price: $10.26000

AD8630ARUZ-REEL

Datasheet
Digi-Key Part Number AD8630ARUZ-REELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8630ARUZ-REEL
Copy  
Description IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 1V/µs
Gain Bandwidth Product 2.5MHz
-3db Bandwidth 2.5MHz
Current - Input Bias 100pA
Voltage - Input Offset 1µV
Current - Supply 850µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V, ±1.35V ~ 2.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number AD8630
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8628ARTZ-REEL7

IC OPAMP ZER-DRIFT 1CIRC SOT23-5

Analog Devices Inc.

$3.79000 Details

AD8629ARMZ-REEL

IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP

Analog Devices Inc.

$6.12000 Details
Additional Resources
Standard Package 1
Other Names AD8630ARUZ-REELCT