CAD | USD
Favorite

AD8628WARZ-R7 Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
315 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.32000 $4.32
10 3.88200 $38.82
25 3.67040 $91.76
100 3.01770 $301.77
250 2.70780 $676.95
500 2.60990 $1,304.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

AD8628WARZ-R7

Datasheet
Digi-Key Part Number 505-AD8628WARZ-R7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8628WARZ-R7
Copy  
Description IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1V/µs
Gain Bandwidth Product 2.5MHz
-3db Bandwidth 2.5MHz
Current - Input Bias 30pA
Voltage - Input Offset 1µV
Current - Supply 850µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V, ±1.35V ~ 2.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8628
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 505-AD8628WARZ-R7DKR
AD8628WARZ-R7DKR
AD8628WARZ-R7DKR-ND