CAD | USD
Favorite

AD8628AUJZ-REEL7 Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-5
Price & Procurement
10,897 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
10 3.52300 $35.23
25 3.32400 $83.10
100 2.65890 $265.89
250 2.32652 $581.63
500 2.26004 $1,130.02
1,000 1.79473 $1,794.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD8628AUJZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.66286
  • Cut Tape (CT)  : AD8628AUJZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,897 - Immediate
  • Unit Price: $3.88000
  • Tape & Reel (TR)  : AD8628AUJZ-REELTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $1.66287
  • Cut Tape (CT)  : AD8628AUJZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 308 - Immediate
  • Unit Price: $3.88000
  • Digi-Reel®  : AD8628AUJZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 308 - Immediate
  • Unit Price: Digi-Reel®

AD8628AUJZ-REEL7

Datasheet
Digi-Key Part Number AD8628AUJZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8628AUJZ-REEL7
Copy  
Description IC OPAMP ZERO-DRIFT 1 CIRC TSOT5
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1V/µs
Gain Bandwidth Product 2.5MHz
Current - Input Bias 30pA
Voltage - Input Offset 1µV
Current - Supply 850µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V, ±1.35V ~ 2.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
Base Part Number AD8628
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DAC8832IRGYR

IC DAC 16BIT V-OUT 14VQFN

Texas Instruments

$17.25000 Details

OPA2187IDGKR

IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP

Texas Instruments

$4.93000 Details

LTC2422IMS#TRPBF

IC ADC 20BIT SIGMA-DELTA 10MSOP

Linear Technology/Analog Devices

$19.95000 Details

AD8057ARTZ-REEL7

IC OPAMP VFB 1 CIRCUIT SOT23-5

Analog Devices Inc.

$3.47000 Details

SN74LVC1G19DCKR

IC MUX DECODER SNGL 1OF2 SC70-6

Texas Instruments

$0.56000 Details

ADG601BRTZ-REEL7

IC SWITCH SPST SOT23-6

Analog Devices Inc.

$4.31000 Details
Additional Resources
Standard Package 1
Other Names AD8628AUJZ-REEL7DKR