CAD | USD
Favorite

AD8628ARZ-REEL7 Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
1,663 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.49000 $4.49
10 4.03200 $40.32
25 3.80320 $95.08
100 3.04280 $304.28
250 2.66248 $665.62
500 2.58640 $1,293.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : AD8628ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $4.36000
  • Tape & Reel (TR)  : AD8628ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.99407
  • Cut Tape (CT)  : AD8628ARZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,663 - Immediate
  • Unit Price: $4.49000
  • Tape & Reel (TR)  : AD8628ARZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.92021
  • Cut Tape (CT)  : AD8628ARZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,018 - Immediate
  • Unit Price: $4.49000
  • Digi-Reel®  : AD8628ARZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,018 - Immediate
  • Unit Price: Digi-Reel®

AD8628ARZ-REEL7

Datasheet
Digi-Key Part Number AD8628ARZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8628ARZ-REEL7
Copy  
Description IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1V/µs
Gain Bandwidth Product 2.5MHz
-3db Bandwidth 2.5MHz
Current - Input Bias 30pA
Voltage - Input Offset 1µV
Current - Supply 850µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V, ±1.35V ~ 2.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8628
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8628ARZ-REEL

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC

Analog Devices Inc.

$4.49000 Details

AD8628ARZ

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC

Analog Devices Inc.

$4.36000 Details
Additional Resources
Standard Package 1
Other Names AD8628ARZ-REEL7DKR