CAD | USD
Favorite

AD8628ARTZ-REEL7 Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
7,647 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.90000 $3.90
10 3.50800 $35.08
25 3.30920 $82.73
100 2.81920 $281.92
250 2.64712 $661.78
500 2.31624 $1,158.12
1,000 1.91917 $1,919.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD8628ARTZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 7,647 - Immediate
  • Unit Price: $1.79902
  • Cut Tape (CT)  : AD8628ARTZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,647 - Immediate
  • Unit Price: $3.90000
  • Tape & Reel (TR)  : AD8628ARTZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $3.79232
  • Cut Tape (CT)  : AD8628ARTZ-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,667 - Immediate
  • Unit Price: $5.60000
  • Digi-Reel®  : AD8628ARTZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,667 - Immediate
  • Unit Price: Digi-Reel®

AD8628ARTZ-REEL7

Datasheet
Digi-Key Part Number AD8628ARTZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8628ARTZ-REEL7
Copy  
Description IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1V/µs
Gain Bandwidth Product 2.5MHz
-3db Bandwidth 2.5MHz
Current - Input Bias 30pA
Voltage - Input Offset 1µV
Current - Supply 850µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V, ±1.35V ~ 2.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number AD8628
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8629ARMZ-REEL

IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP

Analog Devices Inc.

$6.30000 Details

MAX1978ETM+T

IC CTRLR INT TEMP 48TQFN

Maxim Integrated

$36.90000 Details

ADA4522-2ARMZ-R7

IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP

Analog Devices Inc.

$6.98000 Details

SN74LVC2G14DBVR

IC INVERTER SCHMITT 2CH SOT23-6

Texas Instruments

$0.61000 Details

ADR3425ARJZ-R7

IC VREF SERIES 0.1% SOT23-6

Analog Devices Inc.

$4.33000 Details

AD8629ARMZ

IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP

Analog Devices Inc.

$6.12000 Details
Additional Resources
Standard Package 1
Other Names AD8628ARTZ-REEL7DKR