CAD | USD
Favorite

AD8313ARMZ-REEL7 RF Detector IC RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN 100MHz ~ 2.5GHz -65dBm ~ 0dBm ±1dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
1,919 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 33.15000 $33.15
10 30.60300 $306.03
25 28.05240 $701.31
100 25.92730 $2,592.73
250 24.65220 $6,163.05
500 22.95204 $11,476.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD8313ARMZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $22.28352
  • Cut Tape (CT)  : AD8313ARMZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,919 - Immediate
  • Unit Price: $33.15000
  • Tube  : AD8313ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,352 - Immediate
  • Unit Price: $32.19000
  • Tape & Reel (TR)  : AD8313ARMZ-REELTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $21.00593

AD8313ARMZ-REEL7

Datasheet
Digi-Key Part Number AD8313ARMZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8313ARMZ-REEL7
Copy  
Description IC RF DETECT 100MHZ-2.5GHZ 8MSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Detector IC RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN 100MHz ~ 2.5GHz -65dBm ~ 0dBm ±1dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 100MHz ~ 2.5GHz
RF Type RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN
Input Range -65dBm ~ 0dBm
Accuracy ±1dB
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 13.7mA
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number AD8313
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AD8313-EVALZ

BOARD EVAL FOR AD8313

Analog Devices Inc.

$172.42000 Details
You May Also Be Interested In

AD8314ARMZ-REEL7

IC RF DETECT 100MHZ-2.7GHZ 8MSOP

Analog Devices Inc.

$15.80000 Details

AD8313-EVALZ

BOARD EVAL FOR AD8313

Analog Devices Inc.

$172.42000 Details

AD8310ARMZ-REEL7

IC LOGARITHMIC AMPLIFIER 8MSOP

Analog Devices Inc.

$16.81000 Details

AD8317ACPZ-R7

IC LOGARITHMIC AMPLIFIER 8LFCSP

Analog Devices Inc.

$15.05000 Details

AD8319ACPZ-R7

IC RF DETECT 1MHZ-10GHZ 8LFCSP

Analog Devices Inc.

$7.80000 Details

AD8309ARUZ

IC LOGARITHMIC AMPLIFIER 16TSSOP

Analog Devices Inc.

$27.60000 Details
Additional Resources
Standard Package 1
Other Names AD8313ARMZ-REEL7DKR