Add To Favorites
AD8309ARUZ-REEL7 Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 16-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 28.97000 $28.97
10 26.21100 $262.11
25 24.14240 $603.56
100 22.07290 $2,207.29
250 20.69336 $5,173.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD8309ARUZ-REEL7CT-ND
Copy   AD8309ARUZ-REEL7CT-ND
Quantity Available 2,124
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8309ARUZ-REEL7

Copy   AD8309ARUZ-REEL7
Description IC AMP LOG DEMODULATING 16TSSOP
Copy   IC AMP LOG DEMODULATING 16TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 16-TSSOP

Copy   Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 16-TSSOP
Documents & Media
Datasheets AD8309
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Logarithmic Amplifier
Applications Receiver Signal Strength Indication (RSSI)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number AD8309
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AD8309-EVALZ - Analog Devices Inc. | AD8309-EVALZ-ND DigiKey Electronics
  • AD8309-EVALZ
  • Analog Devices Inc.
  • BOARD EVAL FOR AD8309
  • Unit Price $191.55000
  • AD8309-EVALZ-ND
You May Also Be Interested In
  • AD8309ARUZ - Analog Devices Inc. | AD8309ARUZ-ND DigiKey Electronics
  • AD8309ARUZ
  • Analog Devices Inc.
  • IC LOGARITHM AMP 100DB 16-TSSOP
  • Unit Price $27.59000
  • AD8309ARUZ-ND
  • AD8306ARZ - Analog Devices Inc. | AD8306ARZ-ND DigiKey Electronics
  • AD8306ARZ
  • Analog Devices Inc.
  • IC LOG-LIMITING AMP 16-SOIC
  • Unit Price $48.58000
  • AD8306ARZ-ND
  • AD8317ACPZ-R7 - Analog Devices Inc. | AD8317ACPZ-R7CT-ND DigiKey Electronics
  • AD8317ACPZ-R7
  • Analog Devices Inc.
  • IC AMP LOG DETECT 8GHZ 8-LFCSP
  • Unit Price $15.05000
  • AD8317ACPZ-R7CT-ND
  • AD8307ARZ-REEL - Analog Devices Inc. | AD8307ARZ-REELCT-ND DigiKey Electronics
  • AD8307ARZ-REEL
  • Analog Devices Inc.
  • IC AMP LOGARITHMIC 8SOIC
  • Unit Price $21.11000
  • AD8307ARZ-REELCT-ND
  • ADL5303ACPZ-R7 - Analog Devices Inc. | ADL5303ACPZ-R7CT-ND DigiKey Electronics
  • ADL5303ACPZ-R7
  • Analog Devices Inc.
  • IC AMP LOG CONV 16-LFCSP
  • Unit Price $16.76000
  • ADL5303ACPZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names AD8309ARUZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8309ARUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $17.47438
  • Digi-Reel® ? : AD8309ARUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,124 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD8309ARUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 111 - Immediate
  • Unit Price: $27.59000

21:43:43 8/21/2019