Add To Favorites
AD8293G160ARJZ-R7 Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.08700 $20.87
100 1.62720 $162.72
500 1.34424 $672.12
1,000 1.06123 $1,061.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD8293G160ARJZ-R7CT-ND
Copy   AD8293G160ARJZ-R7CT-ND
Quantity Available 4,281
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8293G160ARJZ-R7

Copy   AD8293G160ARJZ-R7
Description IC INST AMP 1 CIRCUIT SOT23-8
Copy   IC INST AMP 1 CIRCUIT SOT23-8
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8

Copy   Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate -
-3db Bandwidth 500Hz
Current - Input Bias 400pA
Voltage - Input Offset 9µV
Current - Supply 1mA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number AD8293
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD8293G80ARJZ-R7 - Analog Devices Inc. | AD8293G80ARJZ-R7CT-ND DigiKey Electronics
  • AD8293G80ARJZ-R7
  • Analog Devices Inc.
  • IC INST AMP 1 CIRCUIT SOT23-8
  • Unit Price $2.33000
  • AD8293G80ARJZ-R7CT-ND
  • INA333AIDGKR - Texas Instruments | 296-23564-1-ND DigiKey Electronics
  • INA333AIDGKR
  • Texas Instruments
  • IC INST AMP 1 CIRCUIT 8VSSOP
  • Unit Price $6.68000
  • 296-23564-1-ND
  • INA333AIDRGR - Texas Instruments | 296-41266-1-ND DigiKey Electronics
  • INA333AIDRGR
  • Texas Instruments
  • IC INST AMP 1 CIRCUIT 8SON
  • Unit Price $6.68000
  • 296-41266-1-ND
  • 578622B03200G - Aavid, Thermal Division of Boyd Corporation | HS369-ND DigiKey Electronics
  • 578622B03200G
  • Aavid, Thermal Division of Boyd Corporation
  • HEATSINK TO-220 DUAL MNT W/TABS
  • Unit Price $2.16000
  • HS369-ND
  • MAX4208AUA+ - Maxim Integrated | MAX4208AUA+-ND DigiKey Electronics
  • MAX4208AUA+
  • Maxim Integrated
  • IC INST AMP 1 CIRCUIT 8UMAX
  • Unit Price $4.20000
  • MAX4208AUA+-ND
Additional Resources
Standard Package ? 1
Other Names AD8293G160ARJZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8293G160ARJZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $0.96163
  • Digi-Reel® ? : AD8293G160ARJZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,306 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8293G160ARJZ-RL-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.87921

13:52:58 5/23/2019