CAD | USD
Favorite

AD8231ACPZ-RL Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-WQ (4x4)
Price & Procurement
3,209 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.12000 $7.12
10 6.38800 $63.88
25 6.03840 $150.96
100 5.23350 $523.35
250 4.96516 $1,241.29
500 4.45524 $2,227.62
1,000 3.75743 $3,757.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD8231ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.64799
  • Cut Tape (CT)  : AD8231ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,726 - Immediate
  • Unit Price: $7.12000
  • Digi-Reel®  : AD8231ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,726 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : AD8231ACPZ-WP-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,480 - Immediate
  • Unit Price: $7.51000
  • Tape & Reel (TR)  : AD8231ACPZ-RLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $3.64799
  • Digi-Reel®  : AD8231ACPZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,209 - Immediate
  • Unit Price: Digi-Reel®

AD8231ACPZ-RL

Datasheet
Digi-Key Part Number AD8231ACPZ-RLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8231ACPZ-RL
Copy  
Description IC INST AMP 2 CIRCUIT 16LFCSP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-WQ (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.1V/µs
Gain Bandwidth Product 7MHz
Current - Input Bias 250pA
Voltage - Input Offset 4µV
Current - Supply 4mA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 3V ~ 5V, ±1.5V ~ 2.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (4x4)
Base Part Number AD8231
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

AD8231-EVALZ

BOARD EVAL FOR AD8231

Analog Devices Inc.

$82.83000 Details
You May Also Be Interested In

AD8231ACPZ-R7

IC INST AMP 2 CIRCUIT 16LFCSP

Analog Devices Inc.

$7.12000 Details

AD8231ACPZ-WP

IC INST AMP 2 CIRCUIT 16LFCSP

Analog Devices Inc.

$7.51000 Details

AD8606ACBZ-REEL7

IC OPAMP GP 2 CIRCUIT 8WLCSP

Analog Devices Inc.

$4.74000 Details

ADS8353IRTER

IC ADC 16BIT SAR 16WQFN

Texas Instruments

$26.10000 Details
Additional Resources
Standard Package 1
Other Names AD8231ACPZ-RLCT