Add To Favorites
AD8055ARZ-REEL7 Voltage Feedback Amplifier 1 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.03000 $4.03
10 3.62600 $36.26
100 2.91460 $291.46
500 2.39464 $1,197.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD8055ARZ-REEL7CT-ND
Copy   AD8055ARZ-REEL7CT-ND
Quantity Available 1,812
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8055ARZ-REEL7

Copy   AD8055ARZ-REEL7
Description IC OPAMP VFB 300MHZ 8SOIC
Copy   IC OPAMP VFB 300MHZ 8SOIC
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit 8-SOIC

Copy   Voltage Feedback Amplifier 1 Circuit  8-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 1400V/µs
-3db Bandwidth 300MHz
Current - Input Bias 400nA
Voltage - Input Offset 3mV
Current - Supply 5.4mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 8 V ~ 12 V, ±4 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8055
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CD4053BPWR - Texas Instruments | 296-14117-1-ND DigiKey Electronics
  • CD4053BPWR
  • Texas Instruments
  • IC MUX/DEMUX TRIPLE 2X1 16TSSOP
  • Unit Price $0.68000
  • 296-14117-1-ND
  • AD8055ARTZ-REEL7 - Analog Devices Inc. | AD8055ARTZ-REEL7CT-ND DigiKey Electronics
  • AD8055ARTZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP VFB 300MHZ SOT23-5
  • Unit Price $3.44000
  • AD8055ARTZ-REEL7CT-ND
  • AD8055ARZ - Analog Devices Inc. | AD8055ARZ-ND DigiKey Electronics
  • AD8055ARZ
  • Analog Devices Inc.
  • IC OPAMP VFB 300MHZ 8SOIC
  • Unit Price $3.93000
  • AD8055ARZ-ND
  • AD8021ARZ-REEL7 - Analog Devices Inc. | AD8021ARZ-REEL7CT-ND DigiKey Electronics
  • AD8021ARZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP VFB 560MHZ 8SOIC
  • Unit Price $5.53000
  • AD8021ARZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names AD8055ARZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8055ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.92634
  • Digi-Reel® ? : AD8055ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,812 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD8055ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 434 - Immediate
  • Unit Price: $3.93000
  • Tape & Reel (TR) ? : AD8055ARZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.79349

13:23:33 2/20/2019