CAD | USD
Favorite

AD8000YCPZ-REEL7 Current Feedback Amplifier 1 Circuit 8-LFCSP-WD (3x3)
Price & Procurement
2,354 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.16000 $6.16
10 5.52800 $55.28
25 5.22680 $130.67
100 4.52970 $452.97
250 4.29736 $1,074.34
500 3.85598 $1,927.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD8000YCPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $3.15732
  • Cut Tape (CT)  : AD8000YCPZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,354 - Immediate
  • Unit Price: $6.16000
  • Tape & Reel (TR)  : AD8000YCPZ-REEL-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.91556

AD8000YCPZ-REEL7

Datasheet
Digi-Key Part Number AD8000YCPZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8000YCPZ-REEL7
Copy  
Description IC OPAMP CFA 1 CIRCUIT 8LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Feedback Amplifier 1 Circuit 8-LFCSP-WD (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 4100V/µs
-3db Bandwidth 1.35GHz
Current - Input Bias 5µA
Voltage - Input Offset 1mV
Current - Supply 13.5mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 12V, ±2.25V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
Base Part Number AD8000
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

OPA847IDBVT

IC OPAMP VFB 1 CIRCUIT SOT23-6

Texas Instruments

$9.57000 Details

3214X-1-501E

TRIMMER 500 OHM 0.25W GW TOP ADJ

Bourns Inc.

$4.94000 Details

TPS7A3001DGNR

IC REG LIN NEG ADJ 200MA 8MSOP

Texas Instruments

$5.49000 Details

172243

CONN N RCPT STR 50 OHM PCB

Amphenol RF Division

$21.52000 Details

ADL5523ACPZ-R7

IC AMP GP 400MHZ-4GHZ 8LFCSP-VD

Analog Devices Inc.

$6.67000 Details

NFM18CC222R1C3D

CAP FEEDTHRU 2200PF 20% 16V 0603

Murata Electronics

$0.43000 Details
Additional Resources
Standard Package 1
Other Names AD8000YCPZ-REEL7DKR