CAD | USD
Favorite

AD7792BRUZ-REEL 16 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP
Price & Procurement
2,464 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.78000 $15.78
10 14.25600 $142.56
25 13.59200 $339.80
100 11.80190 $1,180.19
250 11.27136 $2,817.84
500 10.27682 $5,138.41
1,000 9.28230 $9,282.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : AD7792BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 605 - Immediate
  • Unit Price: $15.33000
  • Tape & Reel (TR)  : AD7792BRUZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $9.01194
  • Digi-Reel®  : AD7792BRUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,464 - Immediate
  • Unit Price: Digi-Reel®

AD7792BRUZ-REEL

Datasheet
Digi-Key Part Number AD7792BRUZ-REELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD7792BRUZ-REEL
Copy  
Description IC ADC 16BIT SIGMA-DELTA 16TSSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 470
Number of Inputs 3
Input Type Differential
Data Interface SPI, DSP
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
Features PGA
Operating Temperature -40°C ~ 105°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Mounting Type Surface Mount
Base Part Number AD7792
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EVAL-AD7792EBZ

BOARD EVALUATION FOR AD7792

Analog Devices Inc.

$86.30000 Details
You May Also Be Interested In

ADUM1401BRWZ-RL

DGTL ISO 2.5KV GEN PURP 16SOIC

Analog Devices Inc.

$9.42000 Details
Additional Resources
Standard Package 1
Other Names AD7792BRUZ-REELCT