CAD | USD
Favorite

AD7606BSTZ-6RL Data Acquisition System (DAS), ADC 16 bit 200k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10)
Price & Procurement
846 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 40.35000 $40.35
10 37.21100 $372.11
25 35.53840 $888.46
100 31.77500 $3,177.50
250 30.31180 $7,577.95
500 28.84844 $14,424.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : AD7606BSTZ-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 119 - Immediate
  • Unit Price: $39.17000
  • Tape & Reel (TR)  : AD7606BSTZ-6RLTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $27.39933
  • Cut Tape (CT)  : AD7606BSTZ-6RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 846 - Immediate
  • Unit Price: $40.35000

AD7606BSTZ-6RL

Datasheet
Digi-Key Part Number AD7606BSTZ-6RLDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD7606BSTZ-6RL
Copy  
Description IC DAS/ADC 16BIT 200K 64LQFP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Data Acquisition System (DAS), ADC 16 bit 200k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Data Acquisition System (DAS), ADC
Number of Channels 6
Resolution (Bits) 16 b
Sampling Rate (Per Second) 200k
Data Interface DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™
Voltage Supply Source Analog and Digital
Voltage - Supply 2.3V ~ 5.25V, 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number AD7606
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AD7606BSTZ-6

IC DAS/ADC 16BIT 200K 64LQFP

Analog Devices Inc.

$39.17000 Details

AD7606BSTZ-RL

IC DAS/ADC 16BIT 200K 64LQFP

Analog Devices Inc.

$49.04000 Details

AD7606BSTZ-4RL

IC DAS/ADC 16BIT 200K 64LQFP

Analog Devices Inc.

$32.94000 Details

PQMC1-D5-D5-S

DC DC CONVERTER +/-5V 1W

CUI Inc.

$16.68000 Details
Additional Resources
Standard Package 1
Other Names AD7606BSTZ-6RLDKR