CAD | USD
Favorite

AD7416ARZ-REEL7 Temperature Sensor Digital, Local -40°C ~ 125°C 9 b 8-SOIC
Price & Procurement
985 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.64000 $4.64
10 4.16700 $41.67
25 3.93880 $98.47
100 3.41350 $341.35
250 3.23856 $809.64
500 2.90594 $1,452.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : AD7416ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 176 - Immediate
  • Unit Price: $4.47000
  • Tape & Reel (TR)  : AD7416ARZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.26045

AD7416ARZ-REEL7

Datasheet
Digi-Key Part Number 505-AD7416ARZ-REEL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD7416ARZ-REEL7
Copy  
Description SENSOR DIGITAL -40C-125C 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 9 b 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7V ~ 5.5V
Resolution 9 b
Features Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD7416
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EVAL-AD7416/7/8EBZ

BOARD EVALUATION FOR AD7416/7/8

Analog Devices Inc.

$224.90000 Details
Additional Resources
Standard Package 1
Other Names 505-AD7416ARZ-REEL7CT
AD7416ARZ-REEL7CT
AD7416ARZ-REEL7CT-ND