CAD | USD
Favorite

AD736ARZ-R7 RMS to DC Converter 8-SOIC
Price & Procurement
574 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.10000 $18.10
10 16.35500 $163.55
25 15.59440 $389.86
100 13.54050 $1,354.05
250 12.93196 $3,232.99
500 11.79090 $5,895.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : AD736ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,450 - Immediate
  • Unit Price: $17.41000
  • Tape & Reel (TR)  : AD736ARZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $9.97038
  • Digi-Reel®  : AD736ARZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 574 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : AD736ARZ-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $9.60110

AD736ARZ-R7

Datasheet
Digi-Key Part Number AD736ARZ-R7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD736ARZ-R7
Copy  
Description IC RMS TO DC CONVERTER 8SOIC
Copy  
Detailed Description

RMS to DC Converter 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Current - Supply 160µA
Voltage - Supply 2.8V, -3.2V ~ ±16.5V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD736
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AD736-EVALZ

BOARD EVALUATION FOR AD736

Analog Devices Inc.

$182.78000 Details
You May Also Be Interested In

AD736ARZ

IC RMS TO DC CONVERTER 8SOIC

Analog Devices Inc.

$17.41000 Details
Additional Resources
Standard Package 1
Other Names AD736ARZ-R7CT