CAD | USD
Favorite

AD7367BRUZ-RL7 14 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP
Price & Procurement
770 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.02000 $18.02
10 16.55900 $165.59
25 15.87360 $396.84
100 13.98590 $1,398.59
250 13.29944 $3,324.86
500 12.44142 $6,220.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : AD7367BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,811 - Immediate
  • Unit Price: $17.49000
  • Tape & Reel (TR)  : AD7367BRUZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $11.24599
  • Cut Tape (CT)  : AD7367BRUZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 770 - Immediate
  • Unit Price: $18.02000
  • Tape & Reel (TR)  : AD7367BRUZ-500RL7TR-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $12.19984

AD7367BRUZ-RL7

Datasheet
Digi-Key Part Number AD7367BRUZ-RL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD7367BRUZ-RL7
Copy  
Description IC ADC 14BIT SAR 24TSSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

14 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series iCMOS®
Packaging Digi-Reel® 
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 500k
Number of Inputs 4
Input Type Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog ±11.5V ~ 16.5V
Voltage - Supply, Digital 5V
Features Selectable Address, Simultaneous Sampling, True Bipolar
Operating Temperature -40°C ~ 85°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Mounting Type Surface Mount
Base Part Number AD7367
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD7367BRUZ

IC ADC 14BIT SAR 24TSSOP

Analog Devices Inc.

$17.49000 Details
Additional Resources
Standard Package 1
Other Names AD7367BRUZ-RL7DKR