CAD | USD
Favorite

AD7194BCPZ-REEL7 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 32-LFCSP-VQ (5x5)
Price & Procurement
988 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 24.08000 $24.08
10 22.13000 $221.30
25 21.21320 $530.33
100 18.69020 $1,869.02
250 17.77288 $4,443.22
500 16.62622 $8,313.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : AD7194BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 988 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : AD7194BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 594 - Immediate
  • Unit Price: $23.39000
  • Tape & Reel (TR)  : AD7194BCPZ-REEL-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $13.94221

AD7194BCPZ-REEL7

Datasheet
Digi-Key Part Number AD7194BCPZ-REEL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD7194BCPZ-REEL7
Copy  
Description IC ADC 24BIT SIGMA-DELTA 32LFCSP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 32-LFCSP-VQ (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) -
Number of Inputs 8, 16
Input Type Differential, Pseudo-Differential
Data Interface SPI, DSP
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 3V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
Features PGA
Operating Temperature -40°C ~ 105°C
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
Mounting Type Surface Mount
Base Part Number AD7194
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names AD7194BCPZ-REEL7CT