CAD | USD
Favorite

AD5691RACPZ-1RL7 12 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2)
Price & Procurement
795 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.19000 $7.19
10 6.46000 $64.60
25 6.10760 $152.69
100 5.29330 $529.33
250 5.02180 $1,255.45
500 4.50606 $2,253.03
1,000 3.80028 $3,800.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : AD5691RACPZ-1RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 795 - Immediate
  • Unit Price: $7.19000

AD5691RACPZ-1RL7

Datasheet
Digi-Key Part Number AD5691RACPZ-1RL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD5691RACPZ-1RL7
Copy  
Description IC DAC 12BIT V-OUT 8LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series nanoDAC+®
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 7µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 1.8V ~ 5.5V
INL/DNL (LSB) ±2 (Max), ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 8-UFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-UD (2x2)
Mounting Type Surface Mount
Base Part Number AD5691
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IP4254CZ16-8-TTL,1

FILTER RC(PI) 100 OHM/30PF SMD

Nexperia USA Inc.

$0.83000 Details

ISL23315TFRUZ-T7A

IC DGTL POT 100KOHM 10UTQFN

Renesas Electronics America Inc.

$3.95000 Details

TXB0108YZPR

IC TRNSLTR BIDIRECTIONAL 20DSBGA

Texas Instruments

$2.57000 Details

CAY16-1502F4LF

RES ARRAY 4 RES 15K OHM 1206

Bourns Inc.

$0.21000 Details

THS4551IRUNT

IC OPAMP DIFF 1 CIRCUIT 10QFN

Texas Instruments

$5.82000 Details

XCL101C301ER-G

DC DC CONVERTER 3V

Torex Semiconductor Ltd

$4.03000 Details
Additional Resources
Standard Package 1
Other Names AD5691RACPZ-1RL7DKR