Add To Favorites
AD5689RBCPZ-RL7 16 Bit Digital to Analog Converter 2 16-LFCSP-WQ (3x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 17.17000 $17.17
10 15.51300 $155.13
25 14.79120 $369.78
100 12.84330 $1,284.33
250 12.26612 $3,066.53
500 11.18384 $5,591.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number AD5689RBCPZ-RL7DKR-ND
Copy   AD5689RBCPZ-RL7DKR-ND
Quantity Available 517
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5689RBCPZ-RL7

Copy   AD5689RBCPZ-RL7
Description IC DAC 16BIT V-OUT 16LFCSP
Copy   IC DAC 16BIT V-OUT 16LFCSP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

16 Bit Digital to Analog Converter 2 16-LFCSP-WQ (3x3)

Copy   16 Bit Digital to Analog Converter 2 16-LFCSP-WQ (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series nanoDAC+®
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 16
Number of D/A Converters 2
Settling Time 8µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 1.8V ~ 5.5V
INL/DNL (LSB) ±1, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
Mounting Type Surface Mount
Base Part Number AD5689
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $154.64000
  • EVAL-SDP-CB1Z-ND
Additional Resources
Standard Package ? 1
Other Names AD5689RBCPZ-RL7DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5689RBCPZ-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: $9.45706
  • Cut Tape (CT) ? : AD5689RBCPZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 517 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: $17.17000

22:36:54 8/17/2019