CAD | USD
Favorite

AD5662BRJZ-1REEL7 16 Bit Digital to Analog Converter 1 SOT-23-8
Price & Procurement
3,271 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.55000 $11.55
10 10.43500 $104.35
25 9.94920 $248.73
100 8.63850 $863.85
250 8.25020 $2,062.55
500 7.52226 $3,761.13
1,000 6.79430 $6,794.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD5662BRJZ-1REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $6.59641
  • Cut Tape (CT)  : AD5662BRJZ-1REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,271 - Immediate
  • Unit Price: $11.55000

AD5662BRJZ-1REEL7

Datasheet
Digi-Key Part Number AD5662BRJZ-1REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD5662BRJZ-1REEL7
Copy  
Description IC DAC 16BIT V-OUT SOT23-8
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

16 Bit Digital to Analog Converter 1 SOT-23-8

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series nanoDAC®
Packaging Digi-Reel® 
Part Status Active
Number of Bits 16
Number of D/A Converters 1
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±8, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Mounting Type Surface Mount
Base Part Number AD5662
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1965EMS8E#TRPBF

IC REG LINEAR POS ADJ 1.1A 8MSOP

Linear Technology/Analog Devices

$7.42000 Details

LMC7101BIM5/NOPB

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$1.48000 Details

DAC8551IDGKT

IC DAC 16BIT V-OUT 8VSSOP

Texas Instruments

$10.89000 Details

DAC8571IDGKR

IC DAC 16BIT V-OUT 8VSSOP

Texas Instruments

$9.18000 Details

DAC7562SDGSR

IC DAC 12BIT V-OUT 10VSSOP

Texas Instruments

$9.18000 Details

B66396W1022T001

BOBBIN COIL FORMER ETD 54X28X19

EPCOS (TDK)

$4.44000 Details
Additional Resources
Standard Package 1
Other Names AD5662BRJZ-1REEL7DKR