CAD | USD
Favorite

AD5601BKSZ-REEL7 8 Bit Digital to Analog Converter 1 SC-70-6
Price & Procurement
750 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.19200 $21.92
25 2.06720 $51.68
100 1.76120 $176.12
250 1.65364 $413.41
500 1.44694 $723.47
1,000 1.19891 $1,198.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD5601BKSZ-500RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.40480
  • Cut Tape (CT)  : AD5601BKSZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
  • Unit Price: $2.44000

AD5601BKSZ-REEL7

Datasheet
Digi-Key Part Number AD5601BKSZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD5601BKSZ-REEL7
Copy  
Description IC DAC 8BIT V-OUT SC70-6
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8 Bit Digital to Analog Converter 1 SC-70-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series nanoDAC®
Packaging Digi-Reel® 
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type Supply
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Mounting Type Surface Mount
Base Part Number AD5601
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8361ARMZ-REEL7

IC RF DETECT 100MHZ-2.5GHZ 8MSOP

Analog Devices Inc.

$14.22000 Details

ADP7158ACPZ-1.8-R7

IC REG LINEAR 1.8V 2A 10LFCSP

Analog Devices Inc.

$11.47000 Details
Additional Resources
Standard Package 1
Other Names AD5601BKSZ-REEL7DKR