CAD | USD
Favorite

Price & Procurement
5,670 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.42000 $10.42
10 9.41700 $94.17
25 8.98000 $224.50
100 7.79710 $779.71
250 7.44664 $1,861.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD5320BRTZ-500RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $6.59182
  • Cut Tape (CT)  : AD5320BRTZ-500RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,670 - Immediate
  • Unit Price: $10.42000
  • Tape & Reel (TR)  : AD5320BRTZREEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $5.95390
  • Cut Tape (CT)  : AD5320BRTZREEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,546 - Immediate
  • Unit Price: $10.42000
  • Digi-Reel®  : AD5320BRTZREEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,546 - Immediate
  • Unit Price: Digi-Reel®

AD5320BRTZ-500RL7

Datasheet
Digi-Key Part Number AD5320BRTZ-500RL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD5320BRTZ-500RL7
Copy  
Description IC DAC 12BIT V-OUT SOT23-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12 Bit Digital to Analog Converter 1 SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type Supply
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±16 (Max), ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Mounting Type Surface Mount
Base Part Number AD5320
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AD5320BRTZ-500RL7DKR