Add To Favorites
AD5260BRUZ50-REEL7 Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.89000 $7.89
10 7.08600 $70.86
100 5.80610 $580.61
500 4.94270 $2,471.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5260BRUZ50-REEL7CT-ND
Copy   AD5260BRUZ50-REEL7CT-ND
Quantity Available 1,825
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5260BRUZ50-REEL7

Copy   AD5260BRUZ50-REEL7
Description IC DGT POT 50KOHM 256TAP 14TSSOP
Copy   IC DGT POT 50KOHM 256TAP 14TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP

Copy   Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 50k
Interface SPI
Memory Type Volatile
Voltage - Supply 4.5V ~ 16.5V, ±5V
Features Cascade Pin
Tolerance ±30%
Temperature Coefficient (Typ) 35ppm/°C
Resistance - Wiper (Ohms) (Typ) 60
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number AD5260
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AD5260BRUZ50-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5260BRUZ50-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $4.04713
  • Tube ? : AD5260BRUZ50-ND
  • Minimum Quantity: 1
  • Quantity Available: 417 - Immediate
  • Unit Price: $7.66000

05:14:22 8/20/2019