CAD | USD
Favorite

AD5259BCPZ10-R7 Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I²C Interface 10-LFCSP-WD (3x3)
Price & Procurement
1,497 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.33000 $4.33
10 3.88300 $38.83
25 3.66360 $91.59
100 3.12120 $312.12
250 2.93076 $732.69
500 2.56440 $1,282.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD5259BCPZ10-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $2.06291
  • Digi-Reel®  : AD5259BCPZ10-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,497 - Immediate
  • Unit Price: Digi-Reel®

AD5259BCPZ10-R7

Datasheet
Digi-Key Part Number AD5259BCPZ10-R7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD5259BCPZ10-R7
Copy  
Description IC DGTL POT 10KOHM 10LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I²C Interface 10-LFCSP-WD (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 10k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7V ~ 5.5V
Features Selectable Address
Tolerance ±30%
Temperature Coefficient (Typ) 500ppm/°C
Mounting Type Surface Mount
Supplier Device Package 10-LFCSP-WD (3x3)
Package / Case 10-WFDFN Exposed Pad, CSP
Operating Temperature -40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ) 75
Base Part Number AD5259
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

EVAL-SDP-CB1Z

BOARD EVALUATION FOR SDP-CB1

Analog Devices Inc.

$164.70000 Details
Additional Resources
Standard Package 1
Other Names AD5259BCPZ10-R7CT