CAD | USD
Add To Favorites
AD1582ARTZ-REEL7 Series Voltage Reference IC ±0.8% 5mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.44200 $24.42
25 2.30320 $57.58
100 1.96250 $196.25
250 1.84276 $460.69
500 1.61238 $806.19
1,000 1.33598 $1,335.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number AD1582ARTZREEL7DKR-ND
Copy   AD1582ARTZREEL7DKR-ND
Quantity Available 3,104
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD1582ARTZ-REEL7

Copy   AD1582ARTZ-REEL7
Description IC VREF SERIES 2.5V SOT23-3
Copy   IC VREF SERIES 2.5V SOT23-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.8% 5mA SOT-23-3

Copy   Series Voltage Reference IC  ±0.8% 5mA SOT-23-3
Documents & Media
Datasheets AD1582-85
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Design/Specification AD1582,84,85 Polyimide Thickness 11/Nov/2013
HTML Datasheet AD1582-85
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 850 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 5mA
Tolerance ±0.8%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz 70µVp-p
Noise - 10Hz to 10kHz 50µVrms
Voltage - Input 2.7V ~ 12V
Current - Supply 70µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number AD1582
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0731375003 - Molex | WM5514-ND DigiKey Electronics
  • 0731375003
  • Molex
  • CONN BNC RCPT R/A 50 OHM PCB
  • Unit Price $2.37000
  • WM5514-ND
  • AD5752AREZ - Analog Devices Inc. | AD5752AREZ-ND DigiKey Electronics
  • AD5752AREZ
  • Analog Devices Inc.
  • IC DAC 16BIT V-OUT 24TSSOP
  • Unit Price $24.62000
  • AD5752AREZ-ND
  • DG509BEY-T1-E3 - Vishay Siliconix | DG509BEY-T1-E3CT-ND DigiKey Electronics
  • DG509BEY-T1-E3
  • Vishay Siliconix
  • IC MUX DUAL 4CHAN PREC 16-SOIC
  • Unit Price $3.71000
  • DG509BEY-T1-E3CT-ND
  • PREC024SAAN-RC - Sullins Connector Solutions | S1012EC-24-ND DigiKey Electronics
  • PREC024SAAN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 24POS 2.54MM
  • Unit Price $0.70000
  • S1012EC-24-ND
  • 302-R161 - On Shore Technology Inc. | ED10535-ND DigiKey Electronics
  • 302-R161
  • On Shore Technology Inc.
  • CONN HEADER R/A 16POS 2.54MM
  • Unit Price $0.67000
  • ED10535-ND
Additional Resources
Standard Package ? 1
Other Names AD1582ARTZREEL7DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD1582ARTZREEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.20761
  • Cut Tape (CT) ? : AD1582ARTZREEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,156 - Immediate
  • Unit Price: $2.72000

22:09:37 9/17/2019