Add To Favorites
TMD27721 Optical Sensor Ambient 625nm I²C 8-SMD Module
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.54000 $5.54
5 4.88200 $24.41
10 4.31300 $43.13
25 3.49880 $87.47
50 3.09220 $154.61
100 3.01070 $301.07
500 2.52250 $1,261.25
1,000 2.35977 $2,359.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMD27721CT-ND
Copy   TMD27721CT-ND
Quantity Available 3,855
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMD27721

Copy   TMD27721
Description SENSOR OPT 625NM AMBIENT 8SMD
Copy   SENSOR OPT 625NM AMBIENT 8SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Optical Sensor Ambient 625nm I²C 8-SMD Module

Copy   Optical Sensor Ambient 625nm I²C 8-SMD Module
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 625nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.2V ~ 3.6V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD Module
Supplier Device Package 8-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TMD26721 - ams | TMD26721CT-ND DigiKey Electronics
  • TMD26721
  • ams
  • SENSOR OPT 850NM AMBIENT MODULE
  • Unit Price $5.18000
  • TMD26721CT-ND
  • TMD27723 - ams | TMD27723CT-ND DigiKey Electronics
  • TMD27723
  • ams
  • SENSOR OPT 625NM AMBIENT 8SMD
  • Unit Price $5.54000
  • TMD27723CT-ND
  • TMD27711 - ams | TMD27711-TCT-ND DigiKey Electronics
  • TMD27711
  • ams
  • SENSOR OPT 625NM AMBIENT MODULE
  • Unit Price $5.18000
  • TMD27711-TCT-ND
  • APDS-9130 - Broadcom Limited | 516-3963-1-ND DigiKey Electronics
  • APDS-9130
  • Broadcom Limited
  • SENSOR OPT 950NM IR MODULE
  • Unit Price $7.52000
  • 516-3963-1-ND
  • TMG49033 - ams | TMG49033CT-ND DigiKey Electronics
  • TMG49033
  • ams
  • SENSOR OPT 615NM/525NM AMB MOD
  • Unit Price $9.15000
  • TMG49033CT-ND
Additional Resources
Standard Package ? 1
Other Names TMD27721CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TMD27721TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.14524
  • Digi-Reel® ? : TMD27721DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,855 - Immediate
  • Unit Price: Digi-Reel®

03:54:57 2/20/2019