Add To Favorites
Photo Not Available
TMD26203M Inductive Proximity Sensor 1.181" (30mm) IP67 8-SMD Module
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 1.58708 $1,587.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMD26203M-ND
Copy   TMD26203M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMD26203M

Copy   TMD26203M
Description SENSOR PROX INDUCT 30MM IP67 SMD
Copy   SENSOR PROX INDUCT 30MM IP67 SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Inductive Proximity Sensor 1.181" (30mm) IP67 8-SMD Module

Copy   Inductive Proximity Sensor 1.181" (30mm) IP67 8-SMD Module
Documents & Media
Datasheets TMD2620
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Active
Sensor Type Inductive
Sensing Distance 1.181" (30mm)
Output Type -
Response Frequency -
Shielding Unshielded
Material - Body -
Voltage - Supply 1.7V ~ 2V
Termination Style Cable Leads
Operating Temperature -30°C ~ 85°C
Ingress Protection IP67
Indicator LED
Package / Case 8-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • Photo Not Available
  • TMD26203
  • ams
  • SENSOR PROX INDUCT 30MM IP67 SMD
  • Unit Price $1.48468
  • TMD26203-ND
Additional Resources
Standard Package ? 1,000
Other Names 502390015

10:55:38 7/20/2019