CAD | USD
Add To Favorites
TCS37727FN Color Sensor 16 b Gain Control, Interrupt, Proximity Detection, Sleep Mode 6-SMD Module
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.00000 $6.00
5 5.29200 $26.46
10 4.67400 $46.74
25 3.79200 $94.80
50 3.35120 $167.56
100 3.26290 $326.29
500 2.73376 $1,366.88
1,000 2.55738 $2,557.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TCS37727FNCT-ND
Copy   TCS37727FNCT-ND
Quantity Available 3,274
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCS37727FN

Copy   TCS37727FN
Description CLR LIGHT/DIGITAL CNVRTR
Copy   CLR LIGHT/DIGITAL CNVRTR
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Color Sensor 16 b Gain Control, Interrupt, Proximity Detection, Sleep Mode 6-SMD Module

Copy   Color Sensor 16 b Gain Control, Interrupt, Proximity Detection, Sleep Mode 6-SMD Module
Documents & Media
Datasheets TCS3772
Video File ams Color Sensor Candy Sorter – Another Geek Moment | DigiKey
Design Resources Development Tool Selector
EDA / CAD Models TCS37727FN by SnapEDA
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Active
Output I²C
Resolution (Bits) 16 b
Features Gain Control, Interrupt, Proximity Detection, Sleep Mode
Voltage - Supply 2.7V ~ 3.6V
Current - Supply (Max) 330µA @ 3V
Operating Temperature -30°C ~ 70°C
Package / Case 6-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BH1745NUC-E2 - Rohm Semiconductor | BH1745NUC-E2CT-ND DigiKey Electronics
  • BH1745NUC-E2
  • Rohm Semiconductor
  • IC COLOR SENSOR DGTL 8WSON
  • Unit Price $3.30000
  • BH1745NUC-E2CT-ND
  • TCS34725FN - ams | TCS34725FNCT-ND DigiKey Electronics
  • TCS34725FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price $6.28000
  • TCS34725FNCT-ND
  • VEML6040A3OG - Vishay Semiconductor Opto Division | VEML6040A3OGCT-ND DigiKey Electronics
  • VEML6040A3OG
  • Vishay Semiconductor Opto Division
  • RGBW COLOR SENSOR I2C INTERFACE
  • Unit Price $3.85000
  • VEML6040A3OGCT-ND
  • BH1749NUC-E2 - Rohm Semiconductor | BH1749NUC-E2CT-ND DigiKey Electronics
  • BH1749NUC-E2
  • Rohm Semiconductor
  • DIGITAL 16BIT SERIAL OUTPUT TYPE
  • Unit Price $4.89000
  • BH1749NUC-E2CT-ND
Additional Resources
Standard Package ? 1
Other Names TCS37727FNCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCS37727FNTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $2.24472
  • Digi-Reel® ? : TCS37727FNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,274 - Immediate
  • Unit Price: Digi-Reel®

22:43:05 9/17/2019