CAD | USD
Add To Favorites
TCS34727FN Color Sensor 16 b Gain Control, Interrupt, Sleep Mode 6-SMD Module
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.64000 $5.64
5 4.97000 $24.85
10 4.38900 $43.89
25 3.56080 $89.02
50 3.14700 $157.35
100 3.06420 $306.42
500 2.56722 $1,283.61
1,000 2.40158 $2,401.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TCS34727FNCT-ND
Copy   TCS34727FNCT-ND
Quantity Available 4,019
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCS34727FN

Copy   TCS34727FN
Description IC COLOR CONV LIGHT-DGTL 6-DFN
Copy   IC COLOR CONV LIGHT-DGTL 6-DFN
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Color Sensor 16 b Gain Control, Interrupt, Sleep Mode 6-SMD Module

Copy   Color Sensor 16 b Gain Control, Interrupt, Sleep Mode 6-SMD Module
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Active
Output I²C
Resolution (Bits) 16 b
Features Gain Control, Interrupt, Sleep Mode
Voltage - Supply 2.7V ~ 3.6V
Current - Supply (Max) 330µA @ 3V
Operating Temperature -30°C ~ 70°C
Package / Case 6-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TCS34725FN - ams | TCS34725FNCT-ND DigiKey Electronics
  • TCS34725FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price $6.28000
  • TCS34725FNCT-ND
  • BH1745NUC-E2 - Rohm Semiconductor | BH1745NUC-E2CT-ND DigiKey Electronics
  • BH1745NUC-E2
  • Rohm Semiconductor
  • IC COLOR SENSOR DGTL 8WSON
  • Unit Price $3.30000
  • BH1745NUC-E2CT-ND
  • TCS3200D-TR - ams | TCS3200D-TRCT-ND DigiKey Electronics
  • TCS3200D-TR
  • ams
  • IC COLOR SENSOR LIGHT-FREQ 8SOIC
  • Unit Price $7.31000
  • TCS3200D-TRCT-ND
  • VEML6040A3OG - Vishay Semiconductor Opto Division | VEML6040A3OGCT-ND DigiKey Electronics
  • VEML6040A3OG
  • Vishay Semiconductor Opto Division
  • RGBW COLOR SENSOR I2C INTERFACE
  • Unit Price $3.85000
  • VEML6040A3OGCT-ND
  • 1334 - Adafruit Industries LLC | 1528-1378-ND DigiKey Electronics
  • 1334
  • Adafruit Industries LLC
  • RGB COLOR SENSOR WITH IR FILTER
  • Unit Price $11.40000
  • 1528-1378-ND
Additional Resources
Standard Package ? 1
Other Names TCS34727FNCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCS34727FNTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $2.24472
  • Digi-Reel® ? : TCS34727FNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,019 - Immediate
  • Unit Price: Digi-Reel®

07:09:40 9/15/2019