CAD | USD

Photo Not Available
TCS3471-DB TCS3471 - Light, Color Sensor Sensor Evaluation Board
Price & Procurement
0 In Stock

TCS3471-DB

Datasheet
Digi-Key Part Number TCS3471-DB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCS3471-DB
Copy  
Description EVAL BOARD FOR TCS3471
Copy  
Detailed Description

TCS3471 - Light, Color Sensor Sensor Evaluation Board

Copy  
Documents & Media
Datasheets TCS3471
Design Resources Development Tool Selector
TCS3471 DB Files
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Bulk 
Part Status Obsolete
Sensor Type Light, Color Sensor
Sensing Range -
Interface I²C
Sensitivity -
Voltage - Supply 2.7V ~ 3.3V
Embedded No
Supplied Contents Board(s)
Utilized IC / Part TCS3471
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

TCS34715FN

IC COLOR CONV LIGHT-DGTL 6-DFN

ams

$5.59000 Details

TCS34717FN

IC COLOR CONV LIGHT-DGTL 6-DFN

ams

$5.50000 Details

TCS34715FN

IC COLOR CONV LIGHT-DGTL 6-DFN

ams

$2.16626 Details

TCS34715FN

IC COLOR CONV LIGHT-DGTL 6-DFN

ams

Digi-Reel® Details

TCS34717FN

IC COLOR CONV LIGHT-DGTL 6-DFN

ams

Digi-Reel® Details

TCS34717FN

IC COLOR CONV LIGHT-DGTL 6-DFN

ams

$2.07207 Details
Additional Resources
Standard Package 1
Other Names 990600627