Add To Favorites
TCS34003FNM Optical Sensor Ambient 615nm, 525nm, 465nm, 2700K I²C 6-WDFN
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.39000 $6.39
5 5.63200 $28.16
10 4.97300 $49.73
25 4.03440 $100.86
50 3.56560 $178.28
100 3.47160 $347.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TCS34003FNMCT-ND
Copy   TCS34003FNMCT-ND
Quantity Available 1,350
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCS34003FNM

Copy   TCS34003FNM
Description SENSOR OPT 615NM/525NM AMB 6WDFN
Copy   SENSOR OPT 615NM/525NM AMB 6WDFN
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Optical Sensor Ambient 615nm, 525nm, 465nm, 2700K I²C 6-WDFN

Copy   Optical Sensor Ambient 615nm, 525nm, 465nm, 2700K I²C 6-WDFN
Documents & Media
Datasheets TCS3400
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 615nm, 525nm, 465nm, 2700K
Proximity Detection No
Output Type I²C
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 70°C
Mounting Type Surface Mount
Package / Case 6-WDFN
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • TCS3400-DB
  • ams
  • EVAL BOARD FOR TCS3400
  • Unit Price $59.45000
  • TCS3400-DB-ND
You May Also Be Interested In
  • Photo Not Available
  • TCS34303
  • ams
  • SENSOR OPT MODULE
  • Unit Price $2.48065
  • TCS34303-ND
  • AS7262-BLGT - ams | AS7262-BLGTCT-ND DigiKey Electronics
  • AS7262-BLGT
  • ams
  • SENSOR OPT 450NM/500NM AMB 20LGA
  • Unit Price $16.56000
  • AS7262-BLGTCT-ND
  • Photo Not Available
  • TCS3400-DB
  • ams
  • EVAL BOARD FOR TCS3400
  • Unit Price $59.45000
  • TCS3400-DB-ND
  • SI1133-AA00-GMR - Silicon Labs | 336-3477-1-ND DigiKey Electronics
  • SI1133-AA00-GMR
  • Silicon Labs
  • SENSOR OPT 625NM/525NM AMB 10DFN
  • Unit Price $2.48000
  • 336-3477-1-ND
  • TCS34007FNM - ams | TCS34007FNMCT-ND DigiKey Electronics
  • TCS34007FNM
  • ams
  • SENSOR OPT 615NM/525NM AMB 6WDFN
  • Unit Price $7.02000
  • TCS34007FNMCT-ND
Additional Resources
Standard Package ? 1
Other Names TCS34003FNMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCS34003FNMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.64418
  • Digi-Reel® ? : TCS34003FNMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,350 - Immediate
  • Unit Price: Digi-Reel®

13:47:25 2/17/2019