Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.87000 $6.87
5 6.06200 $30.31
10 5.35400 $53.54
25 4.34440 $108.61
50 3.83940 $191.97
100 3.73840 $373.84
500 3.13214 $1,566.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TCS3210-D-TRCT-ND
Copy   TCS3210-D-TRCT-ND
Quantity Available 576
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCS3210D-TR

Copy   TCS3210D-TR
Description IC COLOR SENSOR LIGHT-FREQ 8SOIC
Copy   IC COLOR SENSOR LIGHT-FREQ 8SOIC
Detailed Description

Color Sensor Auto Power Down 8-SOIC (0.154", 3.90mm Width)

Copy   Color Sensor  Auto Power Down 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets TCS3200,210
Video File ams Color Sensor Candy Sorter – Another Geek Moment | DigiKey
Design Resources Development Tool Selector
PCN Obsolescence/ EOL TSL Series EOL 24/Feb/2017
PCN Design/Specification Leadframe 03/Aug/2016
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Obsolete
Output Frequency
Resolution (Bits) -
Features Auto Power Down
Voltage - Supply 2.7V ~ 5.5V
Current - Supply (Max) 2mA @ 5V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In
  • TCS3200D-TR - ams | TCS3200D-TRCT-ND DigiKey Electronics
  • TCS3200D-TR
  • ams
  • IC COLOR SENSOR LIGHT-FREQ 8SOIC
  • Unit Price $7.21000
  • TCS3200D-TRCT-ND
Additional Resources
Standard Package ? 1
Other Names TCS3210-D-TRCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : TCS3210-D-TRDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 576 - Immediate
  • Unit Price: Digi-Reel®

10:03:11 7/16/2019