CAD | USD
Favorite

CCS801B-COPD Air Quality Sensor Voltage
Price & Procurement
1,864 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 13.96000 $13.96
5 12.24000 $61.20
10 11.01700 $110.17
25 9.79320 $244.83
50 9.05820 $452.91
100 7.83420 $783.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CCS801B-COPDTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $6.67690
  • Digi-Reel®  : CCS801B-COPDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,864 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : CCS801B-COPR-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $5.97939

CCS801B-COPD

Datasheet
Digi-Key Part Number CCS801B-COPDCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CCS801B-COPD
Copy  
Description GAS SENSOR
Copy  
Detailed Description

Air Quality Sensor Voltage

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Part Status Active
Type Air Quality
Accuracy -
Output Voltage
Operating Temperature -5°C ~ 50°C
Voltage - Supply 1.4V
Current - Supply -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CCS811B-JOPD500

LOW POWER DIGITAL SENSOR FOR IND

ams

$19.48000 Details

AS-MLV-P2

MOD MEMS GAS SENSOR VOC TO39

ams

$26.19000 Details

IAQ-CORE P

MOD IAQ I2C PULSED MODE

ams

$29.00000 Details

75-184593230659

MINI NH3 3E 100 SE TRANSMITTER

City Technology

$883.46000 Details

CCS801B-COPR

GAS SENSOR

ams

$5.97939 Details

ZMOD4410-EVK-HC

TVOC IAQ INTEGRATED SENSOR

IDT, Integrated Device Technology Inc

$152.70000 Details
Additional Resources
Standard Package 1
Other Names CCS801B-COPDCT