Add To Favorites
AS89000 Analog Output Sensor Amplifier Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.64000 $9.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AS89000-ND
Copy   AS89000-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS89000

Copy   AS89000
Description 4 CHANNEL AMPLIFIER
Copy   4 CHANNEL AMPLIFIER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Analog Output Sensor Amplifier Surface Mount

Copy   Analog Output Sensor Amplifier Surface Mount
Documents & Media
Datasheets AS89000 Preliminary~
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Active
Amplifier Type Analog Output
Output Type Analog
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SEN-13879 - SparkFun Electronics | 1568-1436-ND DigiKey Electronics
  • SEN-13879
  • SparkFun Electronics
  • LOAD CELL AMP HX711
  • Unit Price $14.98000
  • 1568-1436-ND
  • AS1154-BSOT - ams | AS1154-BSOT-ND DigiKey Electronics
  • AS1154-BSOT
  • ams
  • IC LVDS DRIVER DUAL 8-SOIC
  • Unit Price $1.82950
  • AS1154-BSOT-ND
  • AS1502-T - ams | AS1502-T-ND DigiKey Electronics
  • AS1502-T
  • ams
  • IC DGTL POT 50KOHM 256TAP 8SOIC
  • Unit Price $1.72786
  • AS1502-T-ND
  • AS3543-ECTP - ams | AS3543-ECTP-ND DigiKey Electronics
  • AS3543-ECTP
  • ams
  • IC AUDIO SIGNAL PROCESSR 68CTBGA
  • Unit Price $9.69471
  • AS3543-ECTP-ND
  • ASTC0000 - Red Lion Controls | RLC207-ND DigiKey Electronics
  • ASTC0000
  • Red Lion Controls
  • IN-LINE AMPLIFIER NPN O.C.
  • Unit Price $129.66000
  • RLC207-ND
Additional Resources
Standard Package ? 100
Other Names 305100002

07:26:55 7/17/2019