CAD | USD
Favorite

AS5510-DWLM Hall Effect Sensor Single Axis 6-WLCSP (1.5x1.1)
Price & Procurement
50,245 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
5 2.76800 $13.84
10 2.37300 $23.73
25 1.89800 $47.45
50 1.74000 $87.00
100 1.58180 $158.18
500 1.38408 $692.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AS5510-DWLTTR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.92032
  • Cut Tape (CT)  : AS5510-DWLTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,553 - Immediate
  • Unit Price: $2.45000
  • Digi-Reel®  : AS5510-DWLTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,553 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : AS5510-DWLMTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 49,000 - Immediate
  • Unit Price: $1.18634
  • Cut Tape (CT)  : AS5510-DWLMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,245 - Immediate
  • Unit Price: $2.92000

AS5510-DWLM

Datasheet
Digi-Key Part Number AS5510-DWLMDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS5510-DWLM
Copy  
Description SENSOR HALL EFFECT I2C 6WLCSP
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Hall Effect Sensor Single Axis 6-WLCSP (1.5x1.1)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Digi-Reel® 
Part Status Active
Technology Hall Effect
Axis Single
Output Type I²C
Sensing Range ±50mT
Voltage - Supply 2.5V ~ 3.6V
Current - Supply (Max) 3.5mA (Typ)
Current - Output (Max) -
Resolution 10 b
Bandwidth -
Operating Temperature -30°C ~ 85°C (TA)
Features -
Supplier Device Package 6-WLCSP (1.5x1.1)
Mounting Type Surface Mount
Package / Case 6-UFBGA, CSPBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

USB I&P BOX

EVAL TOOL USB BOX I2C/SPI

ams

$60.24000 Details

AS5510-SO_EK_AB

ADAPTER BOARD FOR AS5510

ams

$25.64000 Details
You May Also Be Interested In

A1324LLHLT-T

SENSOR HALL EFFECT ANALOG SOT23W

Allegro MicroSystems

$3.37000 Details

AS5510-DWLT

SENSOR LINEAR I2C 6WLCSP

ams

$2.45000 Details

AS5510-DSOM

SENSOR HALL EFFECT I2C 8SOIC

ams

$3.79000 Details

FH33-6S-0.5SH(10)

CONN FFC BOTTOM 6POS 0.50MM R/A

Hirose Electric Co Ltd

$2.05000 Details

MMZ1608S202ATA00

FERRITE BEAD 2 KOHM 0603 1LN

TDK Corporation

$0.15000 Details

STM32F031G4U6

IC MCU 32BIT 16KB FLASH 28UFQFPN

STMicroelectronics

$2.88000 Details
Additional Resources
Standard Package 1
Other Names AS5510-DWLMDK
AS5510-DWLMDKR
AS5510-DWLT-1KDKR
AS5510-DWLT-1KDKR-ND