CAD | USD
Favorite

AS5134-ZSSM Rotary Encoder Magnetic Quadrature (Incremental)
Price & Procurement
661 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.03000 $9.03
10 8.15000 $81.50
25 7.77120 $194.28
100 6.74790 $674.79
250 6.44456 $1,611.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AS5134-ZSSMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $6.10964
  • Cut Tape (CT)  : AS5134-ZSSMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 661 - Immediate
  • Unit Price: $9.03000
  • Tape & Reel (TR)  : AS5134-ZSSTTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $5.33674
  • Cut Tape (CT)  : AS5134-ZSSTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,731 - Immediate
  • Unit Price: $11.54000
  • Digi-Reel®  : AS5134-ZSSTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,731 - Immediate
  • Unit Price: Digi-Reel®

AS5134-ZSSM

Datasheet
Digi-Key Part Number AS5134-ZSSMDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS5134-ZSSM
Copy  
Description ROTARY ENCODER MAGNETIC
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Rotary Encoder Magnetic Quadrature (Incremental)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series Automotive, AEC-Q100
Part Status Active
Encoder Type Magnetic
Output Type Quadrature (Incremental)
Pulses per Revolution -
Voltage - Supply 4.4V ~ 5.5V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

SD4Y-EK-XX-PB

BOARD PROGRAM FOR AS5XXX

ams

$2,576.35000 Details
You May Also Be Interested In

AS5134-ZSST

ROTARY ENCODER MAGNETIC

ams

$11.54000 Details

AEAT-6600-T16

ROTARY ENCODER MAGNETIC

Broadcom Limited

$12.31000 Details

AS5030-ATST

ROTARY ENCODER MAGNETIC

ams

$9.03000 Details

AS5147-HTSM

ROTARY ENCODER MAGNETIC PROG

ams

$19.28000 Details

AS5047D-ATSM

ROTARY ENCODER MAGNETIC PROG

ams

$16.81000 Details

AS5047D-ATST

ROTARY ENCODER MAGNETIC PROG

ams

$13.15000 Details
Additional Resources
Standard Package 1
Other Names AS5134-ZSSMDKR