CAD | USD
Add To Favorites
AS5130-ASSP Rotary Encoder Magnetic PWM
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.83000 $12.83
5 11.25400 $56.27
10 10.12900 $101.29
25 9.00320 $225.08
50 8.32800 $416.40
100 7.20270 $720.27
500 6.75248 $3,376.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number AS5130-ASSPDKR-ND
Copy   AS5130-ASSPDKR-ND
Quantity Available 8,062
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS5130-ASSP

Copy   AS5130-ASSP
Description ROTARY ENCODER MAGNETIC
Copy   ROTARY ENCODER MAGNETIC
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Rotary Encoder Magnetic PWM

Copy   Rotary Encoder Magnetic  PWM
Product Attributes Select All
Categories
Manufacturer ams
Series Automotive, AEC-Q100
Part Status Active
Encoder Type Magnetic
Output Type PWM
Pulses per Revolution -
Voltage - Supply 4.5V ~ 5.5V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
You May Also Be Interested In
  • AS5134-ZSST - ams | AS5134-ZSSTCT-ND DigiKey Electronics
  • AS5134-ZSST
  • ams
  • ROTARY ENCODER MAGNETIC
  • Unit Price $11.64000
  • AS5134-ZSSTCT-ND
  • AS5047P-ATSM - ams | AS5047P-ATSMCT-ND DigiKey Electronics
  • AS5047P-ATSM
  • ams
  • ROTARY ENCODER MAGNETIC PROG
  • Unit Price $18.68000
  • AS5047P-ATSMCT-ND
  • AS5030-ATST - ams | AS5030-ATSTCT-ND DigiKey Electronics
  • AS5030-ATST
  • ams
  • ROTARY ENCODER MAGNETIC
  • Unit Price $9.10000
  • AS5030-ATSTCT-ND
  • AS5147-HTSM - ams | AS5147-HTSMCT-ND DigiKey Electronics
  • AS5147-HTSM
  • ams
  • ROTARY ENCODER MAGNETIC PROG
  • Unit Price $19.44000
  • AS5147-HTSMCT-ND
  • 0ZRA0400FF1E - Bel Fuse Inc. | 507-1305-ND DigiKey Electronics
  • 0ZRA0400FF1E
  • Bel Fuse Inc.
  • PTC RESET FUSE 16V 4A RADIAL
  • Unit Price $0.49000
  • 507-1305-ND
Additional Resources
Standard Package ? 1
Other Names AS5130-ASSPDKR
AS5130-ASSTDKR
AS5130-ASSTDKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5130-ASSPTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $5.72939
  • Cut Tape (CT) ? : AS5130-ASSPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,062 - Immediate
  • Unit Price: $12.83000
  • Tape & Reel (TR) ? : AS5130-ASSP-500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.03296

22:06:25 9/17/2019