CAD | USD
Favorite

AS5115-HSSM Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.66000 $11.66
5 10.29600 $51.48
10 9.09500 $90.95
25 7.37920 $184.48
50 6.52100 $326.05
100 6.34940 $634.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AS5115-HSSMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $4.83616
  • Cut Tape (CT)  : AS5115-HSSMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $11.66000
  • Tape & Reel (TR)  : AS5115-HSST-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.52415

AS5115-HSSM

Datasheet
Digi-Key Part Number AS5115-HSSMDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS5115-HSSM
Copy  
Description SENSOR ANGLE 360DEG SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
For Measuring Angle
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Analog Voltage
Output Signal Cosine, Sine
Actuator Type External Magnet, Not Included
Linearity ±1%
Resistance Tolerance -
Voltage - Supply 4.5V ~ 5.5V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 150°C
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

SD4Y-EK-XX-PB

BOARD PROGRAM FOR AS5XXX

ams

$2,576.35000 Details
You May Also Be Interested In

AS5262-HMFM

SENSOR ANGLE 360DEG SMD

ams

$24.25000 Details

AS5601-ASOM

SENSOR ANGLE SMD

ams

$7.19000 Details

EM3242

SENSOR ANGLE 360DEG SMD

AKM Semiconductor Inc.

$7.25000 Details

AS5048B-HTSP-500

SENSOR ANGLE 360DEG SMD

ams

$14.15000 Details

AS5050A-BQFM

SENSOR ROTARY 360DEG SMD

ams

$9.56000 Details

AS5055A-BQFM

SENSOR ANGLE 360DEG SMD

ams

$10.47000 Details
Additional Resources
Standard Package 1
Other Names AS5115-HSSMDKR
AS5115-HSST-500DKR
AS5115-HSST-500DKR-ND