CAD | USD
Favorite

AS5048A-HTSP Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,500 5.86761 $26,404.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AS5048A-HTSP-500TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $6.77032
  • Cut Tape (CT)  : AS5048A-HTSP-500CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,361 - Immediate
  • Unit Price: $14.15000
  • Digi-Reel®  : AS5048A-HTSP-500DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,361 - Immediate
  • Unit Price: Digi-Reel®

AS5048A-HTSP

Datasheet
Digi-Key Part Number AS5048A-HTSP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS5048A-HTSP
Copy  
Description SENSOR ANGLE 360DEG SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Hall Effect Sensor Angle External Magnet, Not Included Gull Wing

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Tape & Reel (TR) 
Part Status Active
For Measuring Angle
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output PWM, SPI
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance Tolerance -
Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 150°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

USB I&P BOX

EVAL TOOL USB BOX I2C/SPI

ams

$59.65000 Details

DK-M3-RS-U-2M-20-L

EVAL KIT BEAM STEERING

ams

$6,270.49000 Details

DK-M3-RS-U-1M-20

EVAL KIT MIRROR POSITIONING

ams

$3,598.72000 Details

MIKROE-1886

MAGNETO CLICK

MikroElektronika

$88.21000 Details
You May Also Be Interested In

AS5048A-TS_EK_AB

BOARD ADAPTER AS5048

ams

$25.38000 Details

AS5048B-HTSP-500

SENSOR ANGLE 360DEG SMD

ams

$14.15000 Details

AS5048A-HTSP-500

SENSOR ANGLE 360DEG SMD

ams

$14.15000 Details

AS5048B-TS_EK_AB

BOARD ADAPTER AS5048

ams

$25.38000 Details
Additional Resources
Standard Package 4,500
Other Names 187900008