Add To Favorites
Photo Not Available
AS3709-BQFM-00 Linear And Switching Voltage Regulator IC 7 Output Step-Down (Buck) Synchronous (5), Linear (LDO) (2) 2MHz ~ 4MHz 32-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 2.71941 $2,719.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AS3709-BQFM-00-ND
Copy   AS3709-BQFM-00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS3709-BQFM-00

Copy   AS3709-BQFM-00
Description IC REG 7OUT BUCK/LNR SYNC 32QFN
Copy   IC REG 7OUT BUCK/LNR SYNC 32QFN
Detailed Description

Linear And Switching Voltage Regulator IC 7 Output Step-Down (Buck) Synchronous (5), Linear (LDO) (2) 2MHz ~ 4MHz 32-QFN (4x4)

Copy   Linear And Switching Voltage Regulator IC 7 Output Step-Down (Buck) Synchronous (5), Linear (LDO) (2) 2MHz ~ 4MHz 32-QFN (4x4)
Documents & Media
Datasheets AS3709 Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Topology Step-Down (Buck) Synchronous (5), Linear (LDO) (2)
Number of Outputs 7
Frequency - Switching 2MHz ~ 4MHz
Voltage/Current - Output 1 0.6125V ~ 3.35V, 1A
Voltage/Current - Output 2 0.6125V ~ 3.35V, 1A
Voltage/Current - Output 3 0.6125V ~ 3.35V, 1A
w/LED Driver No
w/Supervisor Yes
w/Sequencer No
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
You May Also Be Interested In
  • AS89000 - ams | AS89000-ND DigiKey Electronics
  • AS89000
  • ams
  • 4 CHANNEL AMPLIFIER
  • Unit Price $9.64000
  • AS89000-ND
Additional Resources
Standard Package ? 1,000
Other Names 189670005

13:58:05 7/17/2019