CAD | USD
AS1751S 4 Circuit IC Switch 1:1 900mOhm 14-TSSOP
Product Overview
Digi-Key Part Number AS1751S-ND
Copy   AS1751S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS1751S

Copy   AS1751S
Description IC SWITCH QUAD SPST 14-TSSOP
Copy   IC SWITCH QUAD SPST 14-TSSOP
Detailed Description

4 Circuit IC Switch 1:1 900mOhm 14-TSSOP

Copy   4 Circuit IC Switch 1:1 900mOhm 14-TSSOP
Documents & Media
Datasheets AS1751-53
PCN Obsolescence/ EOL Multiple Devices 29/Jan/2015
Catalog Page 854 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Tube ?
Part Status Obsolete
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 900mOhm
Channel-to-Channel Matching (ΔRon) 30mOhm
Voltage - Supply, Single (V+) 1.6V ~ 3.6V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 22ns, 14ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 45pF, 45pF
Current - Leakage (IS(off)) (Max) 2.5nA
Crosstalk -80dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 94
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1751S-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.85533

18:56:23 9/18/2019