CAD | USD
AS1747-BTDT 2 Circuit IC Switch 2:1 850mOhm 10-TDFN (3x3)
Product Overview
Digi-Key Part Number AS1747-BTDT-ND
Copy   AS1747-BTDT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS1747-BTDT

Copy   AS1747-BTDT
Description IC SWITCH DUAL SPDT 10-TDFN
Copy   IC SWITCH DUAL SPDT 10-TDFN
Detailed Description

2 Circuit IC Switch 2:1 850mOhm 10-TDFN (3x3)

Copy   2 Circuit IC Switch 2:1 850mOhm 10-TDFN (3x3)
Documents & Media
Datasheets AS1747-50
PCN Obsolescence/ EOL Mult Dev EOL 8/Oct/2018
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 850mOhm
Channel-to-Channel Matching (ΔRon) 30mOhm
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 400ns, 200ns
-3db Bandwidth 31MHz
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 63pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -90dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6,000
Other Names 180160017

03:21:23 9/19/2019