CAD | USD
AS1745G-Z MSOP10 LF TUB 2 Circuit IC Switch 2:1 4Ohm 10-MSOP
Product Overview
Digi-Key Part Number AS1745G-ZMSOP10LFTUB-ND
Copy   AS1745G-ZMSOP10LFTUB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS1745G-Z MSOP10 LF TUB

Copy   AS1745G-Z MSOP10 LF TUB
Description IC SWITCH DUAL SPDT 10-MSOP
Copy   IC SWITCH DUAL SPDT 10-MSOP
Detailed Description

2 Circuit IC Switch 2:1 4Ohm 10-MSOP

Copy   2 Circuit IC Switch 2:1 4Ohm 10-MSOP
Documents & Media
Datasheets AS1744,45
Catalog Page 854 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Tube ?
Part Status Obsolete
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 4Ohm
Channel-to-Channel Matching (ΔRon) 100mOhm
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 17ns, 6ns
-3db Bandwidth -
Charge Injection 7pC
Channel Capacitance (CS(off), CD(off)) 20pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 174910010
AS1745G
AS1745G-ND
AS1745G-ZMSOP10 LFTUB
AS1745G-ZMSOP10LFTUB

11:04:41 9/15/2019