CAD | USD
AS1741G-T 2 Circuit IC Switch 1:1 800mOhm 8-MSOP
Product Overview
Digi-Key Part Number AS1741G-T-ND
Copy   AS1741G-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS1741G-T

Copy   AS1741G-T
Description IC SWITCH DUAL SPST 8-MSOP
Copy   IC SWITCH DUAL SPST 8-MSOP
Detailed Description

2 Circuit IC Switch 1:1 800mOhm 8-MSOP

Copy   2 Circuit IC Switch 1:1 800mOhm 8-MSOP
Documents & Media
Datasheets AS1741-43
PCN Obsolescence/ EOL Multiple Devices 29/Jan/2015
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 800mOhm
Channel-to-Channel Matching (ΔRon) 20mOhm
Voltage - Supply, Single (V+) 1.6V ~ 3.6V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 22ns, 14ns
-3db Bandwidth 130MHz
Charge Injection 6pC
Channel Capacitance (CS(off), CD(off)) 35pF, 35pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -100dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

14:03:33 9/15/2019