CAD | USD
Favorite

Price & Procurement
101 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
10 3.89900 $38.99
25 3.68720 $92.18
100 3.03160 $303.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AS1352TR-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

AS1352

Datasheet
Digi-Key Part Number AS1352CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS1352
Copy  
Description IC REG LINEAR 1.8V 200MA 12QFN
Copy  
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 4 Output 200mA 12-QFN (4x4)

Copy  
Documents & Media
Datasheets AS1352
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Programmable
Number of Regulators 4
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 3.3V
Voltage Dropout (Max) -
Current - Output 200mA
Current - Quiescent (Iq) 350µA
PSRR 70dB ~ 40dB (1KHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-VQFN Exposed Pad
Supplier Device Package 12-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names AS1352-TCT
AS1352-TCT-ND
AS1352CT
AS1352T