CAD | USD
Favorite

Price & Procurement
589 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 78.65000 $78.65
10 73.33800 $733.38
25 68.02360 $1,700.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1603-1045-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 500 - Immediate
  • Unit Price: $60.73520
  • Digi-Reel®  : 1603-1045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 589 - Immediate
  • Unit Price: Digi-Reel®

BLM8G0710S-60PBY

Datasheet
Digi-Key Part Number 1603-1045-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM8G0710S-60PBY
Copy  
Description RF FET LDMOS 65V 36.2DB SOT12112
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual) 28V 60mA 957.5MHz 36.2dB 6W 16-HSOPF

Copy  
Documents & Media
Datasheets BLM8G0710S-60PB(G)
PCN Design/Specification Mult Dev Label/Marking Chg 23/Oct/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type LDMOS (Dual)
Frequency 957.5MHz
Gain 36.2dB
Voltage - Test 28V
Current Rating (Amps) -
Noise Figure -
Current - Test 60mA
Power - Output 6W
Voltage - Rated 65V
Package / Case SOT-1211-2
Supplier Device Package 16-HSOPF
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1603-1045-1